Asahi Kasei Microdevices CorporationAK1110AEU50Linear Regulators
LDO Regulator Pos 5V5V 0.22A/0.12A 10-Pin PLP EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 2 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.22(Min)|0.12(Min) | |
| 6 | |
| 14 | |
| 0.6@200mA|0.6@100mA | |
| 20mV/15mV | |
| 50mV/25mV | |
| 5 | |
| 1800 | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 2.5 |
| Package Length | 2.7 |
| PCB changed | 10 |
| Supplier Package | PLP EP |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

