LittelfuseAK10-380C-YTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 380V 2-Pin Case AK Bulk
| Compliant with Exemption | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 401 | |
| 520@8/20us | |
| 380 | |
| 10000@8/20us | |
| 10 | |
| 10 | |
| -55 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 14.48(Max) mm |
| Package Width | 12.7(Max) mm |
| Package Length | 16.5 mm |
| PCB changed | 2 |
| Supplier Package | Case AK |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
