AbraconAIUR-16-4R7KInductor Leaded
Inductor Power Unshielded Drum Core 4.7uH 10% 10KHz Ferrite 1.3A 0.022Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 10K | |
| 1.3 | |
| 2.5 | |
| 0.022 | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 85 | |
| Box | |
| 7 | |
| 9.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

