AbraconAIUR-16-152KInductor Leaded
Inductor Power Unshielded Drum Core 1500uH 10% 10KHz Ferrite 0.15A 3.5Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 1500u | |
| 10% | |
| 10K | |
| 0.15 | |
| 0.135 | |
| 3.5 | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 85 | |
| Box | |
| 7 | |
| 9.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

