AbraconAIUR-10-561KInductor Leaded
Inductor Power Drum Core 560uH 10% 1KHz Ferrite 0.24A 1.88Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 560u | |
| 10% | |
| 1K | |
| 0.24(Typ) | |
| 0.24(Typ) | |
| 1.88 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8.5 | |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

