AbraconAIUR-07-821KInductor Leaded
Inductor Power Unshielded Drum Core 820uH 10% 1KHz 57Q-Factor Ferrite 0.13A 5.3Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 820u | |
| 10% | |
| 1K | |
| 0.13 | |
| 0.17 | |
| 5.3 | |
| 57 | |
| Through Hole | |
| Radial | |
| 4 | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 6.5 | |
| 5.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

