AbraconAIUR-07-101KInductor Leaded
Inductor Power Unshielded Drum Core 100uH 10% 1KHz 43Q-Factor Ferrite 0.39A 0.66Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 0.39 | |
| 0.5 | |
| 0.66 | |
| 43 | |
| Through Hole | |
| Radial | |
| 4 | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 6.5 | |
| 5.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

