10-25% Off
AbraconAIUR-06-471KInductor Leaded
Inductor Power Unshielded Drum Core 470uH 10% 10KHz Ferrite 1.3A 0.568Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10% | |
| 10K | |
| 1.3 | |
| 0.568 | |
| Through Hole | |
| Radial | |
| 7.37 | |
| 2 | |
| -55 | |
| 125 | |
| 12.7 | |
| 18 |
This power AIUR-06-471K leaded inductor from Abracon Corporation is very suitable for tape and reel packaging for auto placement. This part has a pitch of 7.37 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 1.3 A with a maximum resistance of 568m Ohm. It has a tolerance of 10%. This product is 18 mm tall with a diameter of 12.7 mm. This device is made with drum core technology. It has an inductance of 470u H. Its test frequency is 10K Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

