AbraconAIUR-06-182KInductor Leaded
Inductor Power Unshielded Drum Core 1800uH 10% 10KHz Ferrite 0.66A 1.8Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 1800u | |
| 10% | |
| 10K | |
| 0.66 | |
| 1.8 | |
| Through Hole | |
| Radial | |
| 7.37 | |
| 2 | |
| -55 | |
| 125 | |
| 12.7 | |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

