AbraconAIUR-06-101KInductor Leaded
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 2.1A 0.108Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 1K | |
| 2.1 | |
| 2.8 | |
| 0.108 | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 2 | |
| -40 | |
| 125 | |
| 13.5 | |
| 18 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

