AbraconAIUR-05-101KInductor Leaded
Inductor Power Unshielded Drum Core 100uH 10% 796KHz 10Q-Factor Ferrite 0.75A 0.23Ohm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.75 | |
| 0.75 | |
| 0.23 | |
| 10 | |
| 796K | |
| 5.4M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -25 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

