AbraconAIUR-04-331JInductor Leaded
Inductor Power Drum Core 330uH 5% 796KHz 30Q-Factor Ferrite 0.2A 4Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 330u | |
| 5% | |
| 796K | |
| 0.2 | |
| 0.2 | |
| 4 | |
| 30(Typ) | |
| 796K | |
| 2.3M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -25 | |
| 85 | |
| 8.5 | |
| 11.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

