AbraconAIUR-04-183JInductor Leaded
Inductor Power Drum Core 18000uH 5% 79.6KHz 40Q-Factor Ferrite 0.03A 60Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 18000u | |
| 5% | |
| 79.6K | |
| 0.03 | |
| 0.03 | |
| 60 | |
| 40(Typ) | |
| 79.6K | |
| 0.3M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -25 | |
| 85 | |
| 8.5 | |
| 11.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

