AbraconAIUR-04-153JInductor Leaded
Inductor Power Drum Core 15000uH 5% 79.6KHz 40Q-Factor Ferrite 0.04A 60Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 15000u | |
| 5% | |
| 79.6K | |
| 0.04 | |
| 0.04 | |
| 60 | |
| 40(Typ) | |
| 79.6K | |
| 0.4M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -25 | |
| 85 | |
| 8.5 | |
| 11.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

