AbraconAIUR-03-2R2MInductor Leaded
Inductor Power Drum Core 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 3.2A 0.021Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 7.96M | |
| 3.2 | |
| 6.5 | |
| 0.021 | |
| 20 | |
| 7.96M | |
| 100M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -25 | |
| 85 | |
| Box | |
| 9 | |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

