AbraconAIUR-03-100KInductor Leaded
Inductor Power Drum Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 2A 0.045Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 2 | |
| 3 | |
| 0.045 | |
| 50 | |
| 2.52M | |
| 14M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -25 | |
| 85 | |
| Box | |
| 9 | |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

