AbraconAIUR-02H-681KInductor Leaded

Inductor Power Unshielded Drum Core 680uH 10% 790KHz 20Q-Factor Ferrite 0.59A 0.94Ohm DCR RDL

Jump-start your electrical design by including this 120pf AIUR-02H-681K leaded inductor from Abracon Corporation. This part has a pitch of Ceramic Chip mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This leaded inductor has a maximum DC current of Flat A with a maximum resistance of 0402 Ohm. This product is 1 X 0.5 X 0.6 mm tall. This device utilizes x7r technology. Its test frequency is -55 to 125 Hz. It has an inductance of 10% H.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.16Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1633+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1609

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.