AbraconAISR-01-124JInductor Leaded
Inductor Power Shielded Drum Core 120000uH 5% 1KHz 100Q-Factor Ferrite 0.008A 97Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 120000u | |
| 5% | |
| 1K | |
| 0.008 | |
| 97 | |
| 100 | |
| 0.08M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| 10.8 | |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
