AbraconAISC-1210HS-180K-T2Inductor Surface Mount
Inductor RF Wirewound 18uH 10% 100KHz 10Q-Factor Ferrite 0.32A 2.9Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 18u | |
| 10% | |
| 100K | |
| 0.32 | |
| 0.35 | |
| 2.9 | |
| 10 | |
| 1M | |
| 30M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 1.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

