AbraconAISC-1210-R33J-TInductor Surface Mount
Inductor RF Wirewound 0.33uH 5% 50MHz 45Q-Factor Ceramic 0.59A 0.58Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.33u | |
| 5% | |
| 50M | |
| 0.59 | |
| 0.58 | |
| 45 | |
| 150M | |
| 580M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 2.95 | |
| 2.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

