AbraconAISC-1210-47NJ-TInductor Surface Mount
Inductor RF Wirewound 0.047uH 5% 100MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.047u | |
| 5% | |
| 100M | |
| 1 | |
| 0.13 | |
| 55 | |
| 300M | |
| 1500M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 2.95 | |
| 2.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

