AbraconAISC-1008F-2R2J-TInductor Surface Mount

Inductor RF Wirewound 2.2uH 5% 7.9MHz 30Q-Factor Ferrite 0.52A 1.15Ohm DCR 1008 T/R

Use this rf chip AISC-1008F-2R2J-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 1.15 Ohm. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 150M Hz. It has a tolerance of 5%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.