AbraconAISC-1008-R015J-TInductor Surface Mount
Inductor RF Wirewound 0.015uH 5% 50MHz 50Q-Factor Ceramic 1A 0.13Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.015u | |
| 5% | |
| 50M | |
| 1 | |
| 0.13 | |
| 50 | |
| 500M | |
| 2500M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
