| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8504.10.00.00 |
| Automotive | No |
| PPAP | No |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance (H) | 0.01u |
| Inductance Decrease Percentage @ Isat (%) | 10 |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 250M |
| Maximum DC Current (A) | 1.6 |
| Maximum Saturation Current (A) | 1.6 |
| Maximum DC Resistance (Ohm) | 0.06 |
| Minimum Quality Factor | 80 |
| Quality Test Frequency (Hz) | 1G |
| Minimum Self Resonant Frequency (Hz) | 3000M |
| Number of Terminals | 2 |
| Case Size | 0805 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 2.29 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 1.73 |
| Maximum Product Height (mm) | 1.52 |