AbraconAISC-0805F-330J-TInductor Surface Mount
Inductor RF Wirewound 33uH 5% 2.5MHz 10Q-Factor Ferrite 0.06A 10.7Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 5% | |
| 2.5M | |
| 0.06 | |
| 10.7 | |
| 10 | |
| 2.5M | |
| 17M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

