AbraconAISC-0805F-2R2J-TInductor Surface Mount
Inductor RF Wirewound 2.2uH 5% 7.9MHz 10Q-Factor Ferrite 0.1A 2.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 2.2u | |
| 5% | |
| 7.9M | |
| 0.1 | |
| 2.5 | |
| 10 | |
| 50M | |
| 200M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

