AbraconAISC-0805-R82J-TInductor Surface Mount
Inductor RF Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.3Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.82u | |
| 5% | |
| 25M | |
| 0.18 | |
| 2.3 | |
| 23 | |
| 50M | |
| 250M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.55 |
Save valuable space on a PCB with this rf chip AISC-0805-R82J-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 250M Hz. It has an inductance of 820n H. This product is 2.29 mm long, 1.55 mm tall and 1.73 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 2.3 Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

