AbraconAISC-0805-R39G-TInductor Surface Mount
Inductor RF Wirewound 0.39uH 2% 100MHz 35Q-Factor Ceramic 0.29A 1.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.39u | |
| 2% | |
| 100M | |
| 0.29 | |
| 1.5 | |
| 35 | |
| 250M | |
| 560M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

