10-25% Off
AbraconAISC-0805-R27G-TInductor Surface Mount
Inductor RF Wirewound 0.27uH 2% 100MHz 38Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.27u | |
| 2% | |
| 100M | |
| 0.35 | |
| 1 | |
| 38 | |
| 250M | |
| 650M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.55 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

