AbraconAISC-0603-R27G-TInductor Surface Mount
Inductor RF Wirewound 0.27uH 2% 100MHz 26Q-Factor Ceramic 0.12A 3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.27u | |
| 2% | |
| 100M | |
| 0.12 | |
| 3 | |
| 26 | |
| 100M | |
| 960M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

