AbraconAISC-0603-R047J-TInductor Surface Mount

Inductor RF Wirewound 0.047uH 5% 200MHz 36Q-Factor Ceramic 0.4A 0.27Ohm DCR 0603 T/R

An ideal space-saving electronic component is this rf chip AISC-0603-R047J-T surface mount inductor from Abracon Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 47n H. This device is made with wirewound technology. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 270m Ohm. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 2.6G Hz. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.1086
    1. 1+$0.1086
    2. 51000+$0.1013
    3. 102000+$0.0894

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.