AbraconAISC-0603-R012J-TInductor Surface Mount
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.13 | |
| 35 | |
| 250M | |
| 6000M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
Save valuable space on a PCB with this rf chip AISC-0603-R012J-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. It has a tolerance of 5%. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 130m Ohm. It has an inductance of 12n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

