AbraconAISC-0402-8N2J-TInductor Surface Mount
Inductor RF Wirewound 0.0082uH 5% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 250M | |
| 0.68 | |
| 0.1 | |
| 25 | |
| 250M | |
| 4400M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.2 | |
| Surface Mount | |
| 0.7 | |
| 0.65 |
Save valuable space on a PCB with this chip AISC-0402-8N2J-T surface mount inductor from Abracon Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 100m Ohm. This device is made with wirewound technology. It has a tolerance of 5%. This product is 1.19 mm long, 0.66 mm tall and 0.64 mm deep. It has an inductance of 8.2n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.4G Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
