AbraconAISC-0402-8N2G-TInductor Surface Mount
Inductor RF Wirewound 0.0082uH 2% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.0082u | |
| 2% | |
| 250M | |
| 0.68 | |
| 0.1 | |
| 25 | |
| 250M | |
| 4400M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.2 | |
| Surface Mount | |
| 0.7 | |
| 0.65 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip AISC-0402-8N2G-T surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.19 mm long, 0.66 mm tall and 0.64 mm deep. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 100m Ohm. It has a tolerance of 2%. It has an inductance of 8.2n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.4G Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
