50-75% Off
AbraconAISC-0402-5N6G-TInductor Surface Mount
Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.0056u | |
| 2% | |
| 250M | |
| 0.76 | |
| 0.083 | |
| 23 | |
| 250M | |
| 5800M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.2 | |
| Surface Mount | |
| 0.7 | |
| 0.65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
