AbraconAISC-0402-40NJ-TInductor Surface Mount
Inductor RF Wirewound 0.04uH 5% 250MHz 26Q-Factor Ceramic 0.2A 0.55Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.04u | |
| 5% | |
| 250M | |
| 0.2 | |
| 0.55 | |
| 26 | |
| 250M | |
| 2240M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.2 | |
| Surface Mount | |
| 0.7 | |
| 0.65 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
