AbraconAISC-0402-3N6J-TInductor Surface Mount

Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R

Make any circuit look clean and compact using this chip AISC-0402-3N6J-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 840m A with a maximum resistance of 66m Ohm. It has a tolerance of 5%. It has an inductance of 3.6n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 6.8G Hz. This product is 1.19 mm long, 0.66 mm tall and 0.64 mm deep. This device utilizes wirewound technology.

Import TariffMay apply to this part

3,726 parts: Ships tomorrow

    TotalA$151.15Price for 1672

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1446+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,726 parts
      • Price: $0.0904

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.