AbraconAISC-0402-36NJ-TInductor Surface Mount
Inductor RF Wirewound 0.036uH 5% 250MHz 26Q-Factor Ceramic 0.32A 0.4Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.036u | |
| 5% | |
| 250M | |
| 0.32 | |
| 0.4 | |
| 26 | |
| 250M | |
| 2320M | |
| 2 | |
| 0402 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.2 | |
| Surface Mount | |
| 0.7 | |
| 0.65 |
This chip AISC-0402-36NJ-T surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.19 mm long, 0.66 mm tall and 0.64 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.32G Hz. It has a tolerance of 5%. It has an inductance of 36n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 400m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
