STMicroelectronicsAIS3624DQTRAccelerometers
Accelerometer Triple ±6g/±12g/±24g 3.3V Automotive AEC-Q100 24-Pin QFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Triple | |
| IC | |
| ±6/±12/±24 | |
| Digital | |
| 2.4 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 - 0.05(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Any project that requires relative velocity or speed information will find this AIS3624DQTR accelerometer from STMicroelectronics very useful. It has a digital output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

