STMicroelectronicsAIS326DQTRAccelerometers
Accelerometer Triple ±2g/±6g 3.3V Automotive 28-Pin QFPN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| AIS326DQTR | |
| Automotive | Yes |
| PPAP | Unknown |
| Triple | |
| IC | |
| ±2/±6 | |
| Digital | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 28 |
| Standard Package Name | QFP |
| Supplier Package | QFPN EP |
| 28 |
Implement this AIS326DQTR accelerometer from STMicroelectronics to include orientation detection in your electronic device. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
