AbraconAIRD-06-100KInductor Leaded
Inductor Power Drum Core 10uH 10% 1KHz 15Q-Factor Ferrite 11.4A 0.009Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 10u | |
| 10% | |
| 1K | |
| 11.4 | |
| 30 | |
| 0.009 | |
| 15 | |
| 50K | |
| Through Hole | |
| Radial | |
| 19 | |
| 2 | |
| -40 | |
| 125 | |
| 21 | |
| 21 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
