AbraconAIRD-03-3R9MInductor Leaded
Inductor Power Unshielded Drum Core 3.9uH 20% 100KHz Ferrite 62A 0.003Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 3.9u | |
| 20% | |
| 100K | |
| 62 | |
| 0.003 | |
| Through Hole | |
| Radial | |
| 20.06 | |
| 2 | |
| -40 | |
| 125 | |
| 28 | |
| 21.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

