AbraconAIRD-02-680KInductor Leaded
Inductor Power Drum Core 68uH 10% 100KHz Ferrite 12A 0.053Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 68u | |
| 10% | |
| 100K | |
| 12 | |
| 4.8 | |
| 0.053 | |
| Through Hole | |
| Radial | |
| 19 | |
| 2 | |
| -40 | |
| 125 | |
| 21 | |
| 21 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

