AbraconAIRD-01-420KInductor Leaded
Inductor Power Drum Core 42uH 10% 1KHz Ferrite 3.8A 0.05Ohm DCR RDL
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 42u | |
| 10% | |
| 1K | |
| 3.8 | |
| 11.3 | |
| 0.05 | |
| Through Hole | |
| Radial | |
| 15 | |
| 2 | |
| -40 | |
| 125 | |
| 16.5 | |
| 21 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

