AbraconAIRD-01-121KInductor Leaded
Inductor Power Drum Core 120uH 10% 1KHz Ferrite 2A 0.127Ohm DCR RDL
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 120u | |
| 10% | |
| 1K | |
| 2 | |
| 5.8 | |
| 0.127 | |
| Through Hole | |
| Radial | |
| 15 | |
| 2 | |
| -40 | |
| 125 | |
| 16.5 | |
| 21 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

