Infineon Technologies AGAIMZHN120R010M1TXKSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 198A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 23 | |
| -55 to 175 | |
| 202 | |
| 11.3@20V | |
| 178@20V | |
| 5703@800V | |
| 750000 | |
| 13 | |
| 20 | |
| 53 | |
| 21 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 22.5(Max) |
| Package Width | 5.1(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

