Infineon Technologies AGAIMZA75R020M1HXKSA1MOSFETs
Trans MOSFET N-CH SiC 750V 75A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 750 | |
| 23 | |
| -55 to 175 | |
| 75 | |
| 27@18V | |
| 67@18V | |
| 2217@500V | |
| 278000 | |
| 9 | |
| 15 | |
| 29 | |
| 13 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

