AbraconAIML-1206-2R2K-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 50Q-Factor Ferrite 0.05A 0.55Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.55 | |
| 50 | |
| 10M | |
| 58M | |
| 2 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 1.8 | |
| 1.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

