AbraconAIML-0603-100K-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 10% | |
| 2M | |
| 0.003 | |
| 2.55 | |
| 35 | |
| 2M | |
| 33M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

