Infineon Technologies AGAIMDQ75R016M1HXUMA1MOSFETs
Trans MOSFET N-CH SiC 750V 98A 22-Pin HDSOP EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Single Ten Source Eleven Drain | |
| Enhancement | |
| N | |
| 1 | |
| 750 | |
| 23 | |
| -55 to 175 | |
| 98 | |
| 22@18V | |
| 80@18V | |
| 2869@500V | |
| 384000 | |
| 10 | |
| 18 | |
| 32 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 15.4 |
| Package Length | 15 |
| PCB changed | 22 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 22 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

